34813-005 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 17.52 x 104.85 mm, 3 U/5 HP, 34813-005

Order No.: 85H6260
EAN: 4036088225994
MPN:
34813-005
34813-005 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.0039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.0039 €

Housing accessory, 34813-005, SCHROFF

Perforated hood ensures a ventilation of the PCB.

Technical specifications
Filter Property Value
Product type side panel
Material aluminum
Length 227 mm
Width 17.52 mm
Height 104.85 mm
cutting pitch differential 3 U/5 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes