34812-721 | SCHROFF

Back wall, steel, (W x H) 103.08 x 242.45 mm, 6 U/21 HP, 34812-721

Order No.: 85H6236
EAN: 4036088066665
MPN:
34812-721
34812-721 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
12.019 €

Rear panel, 34812-721, SCHROFF

Rear panel for frame type plug-in units, with cut-out for one connector in accordance with EN 60603-2.

Technical specifications
Filter Property Value
Product type back wall
Material steel
Width 103.08 mm
Height 242.45 mm
cutting pitch differential 6 U/21 HP
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes