34812-601 | SCHROFF
Side wall profile, rechts, aluminum, (L x W x H) 167 x 13.3 x 244.2 mm, 6 U, for cassettes, 34812-601
Order No.: 85H6222
EAN: 4036088066528
MPN:
34812-601
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel profile, 34812-601, SCHROFF
Side panel for frame type plug-in unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side wall profile | |
| Version | rechts | |
| Material | aluminum | |
| Length | 167 mm | |
| Width | 13.3 mm | |
| Height | 244.2 mm | |
| cutting pitch differential | 6 U | |
| Suitable for | cassettes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |