34812-560 | SCHROFF

Side panel, aluminum, (L x W x H) 167 x 67.42 x 240.2 mm, 6 U/14 HP, 34812-560

Order No.: 85H6220
EAN: 4036088225987
MPN:
34812-560
34812-560 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.5469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.5469 €

Housing accessory, 34812-560, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Filter Property Value
Product type side panel
Material aluminum
Length 167 mm
Width 67.42 mm
Height 240.2 mm
cutting pitch differential 6 U/14 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes