34812-558 | SCHROFF
Side panel, aluminum, (L x W x H) 167 x 47.1 x 240.2 mm, 6 U/10 HP, 34812-558
Order No.: 85H6218
EAN: 4036088225963
MPN:
34812-558
Unit Price (€ / pc.)
28.9646 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34812-558, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 167 mm | |
| Width | 47.1 mm | |
| Height | 240.2 mm | |
| cutting pitch differential | 6 U/10 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |