34812-556 | SCHROFF
Side panel, aluminum, (L x W x H) 167 x 26.78 x 240.2 mm, 6 U/6 HP, 34812-556
Order No.: 85H6216
EAN: 4036088225949
MPN:
34812-556
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34812-556, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 167 mm | |
| Width | 26.78 mm | |
| Height | 240.2 mm | |
| cutting pitch differential | 6 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |