34812-510 | SCHROFF

Side panel, aluminum, (L x W x H) 167 x 47.1 x 240.2 mm, 6 U/10 HP, 34812-510

Order No.: 85H6212
EAN: 4036088225901
MPN:
34812-510
34812-510 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.2918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.2918 €

Housing accessory, 34812-510, SCHROFF

Perforated hood ensures a ventilation of the PCB.

Technical specifications
Filter Property Value
Product type side panel
Material aluminum
Length 167 mm
Width 47.1 mm
Height 240.2 mm
cutting pitch differential 6 U/10 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes