34812-428 | SCHROFF
Cover plate, without perforation, steel, (L x W x H) 160 x 116.84 x 1 mm, 28 HP, for cassettes, 34812-428
Order No.: 85H6207
EAN: 4036088066498
MPN:
34812-428
Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 34812-428, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | without perforation | |
| Material | steel | |
| Length | 160 mm | |
| Width | 116.84 mm | |
| Height | 1 mm | |
| cutting pitch differential | 28 HP | |
| Suitable for | cassettes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |