34812-308 | SCHROFF
Back wall, steel, (W x H) 37.04 x 109.1 mm, 3 U/8 HP, 34812-308
Order No.: 85H6195
EAN: 4036088066375
MPN:
34812-308
Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 34812-308, SCHROFF
Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 37.04 mm | |
| Height | 109.1 mm | |
| cutting pitch differential | 3 U/8 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |