34812-300 | SCHROFF
Side panel, aluminum, (L x W x H) 167 x 13.3 x 109.15 mm, 3 U, 34812-300
Order No.: 85H6194
EAN: 4036088225864
MPN:
34812-300
Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34812-300, SCHROFF
Side panel for frame type plug-in unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 167 mm | |
| Width | 13.3 mm | |
| Height | 109.15 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |