34812-110 | SCHROFF
Front plate, aluminum, (W x H) 50.46 x 128.4 mm, 3 U/10 HP, for cassettes, 34812-110
Order No.: 85H6180
EAN: 4036088066238
MPN:
34812-110
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 34812-110, SCHROFF
Front panel for frame type plug-in unit, optionally shieldable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 50.46 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/10 HP | |
| Suitable for | cassettes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |