34812-103 | SCHROFF
Side panel, steel, (L x W x H) 160 x 62.8 x 62.8 mm, 3 U, for cassettes, 34812-103
Order No.: 85H6178
EAN: 4036088066214
MPN:
34812-103
Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34812-103, SCHROFF
The side panels can be inserted into the groove of the corner profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Length | 160 mm | |
| Width | 62.8 mm | |
| Height | 62.8 mm | |
| cutting pitch differential | 3 U | |
| Suitable for | cassettes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |