34812-102 | SCHROFF
Side panel, aluminum, (L x W x H x D) 160 x 13.3 x 26.3 x 167 mm, 34812-102
Order No.: 85H6177
EAN: 4036088066207
MPN:
34812-102
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34812-102, SCHROFF
Side panel corner profile for frame type plug-in unit, PCB depth 160 and 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 13.3 mm | |
| Height | 26.3 mm | |
| Depth | 167 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |