34812-100 | SCHROFF
Side wall profile, symmetrical, aluminum, (L x W x H) 160 x 13.3 x 111.15 mm, 3 U, for cassettes, 34812-100
Order No.: 85H6176
EAN: 4036088066191
MPN:
34812-100
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel profile, 34812-100, SCHROFF
Side panel for frame type plug-in unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side wall profile | |
| Version | symmetrical | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 13.3 mm | |
| Height | 111.15 mm | |
| cutting pitch differential | 3 U | |
| Suitable for | cassettes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |