34812-012 | SCHROFF
Side panel, aluminum, (L x W x H) 167 x 57.26 x 106.85 mm, 3 U/12 HP, 34812-012
Order No.: 85H6168
EAN: 4036088225789
MPN:
34812-012
Unit Price (€ / pc.)
32.2133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34812-012, SCHROFF
Perforated hood ensures a ventilation of the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 167 mm | |
| Width | 57.26 mm | |
| Height | 106.85 mm | |
| cutting pitch differential | 3 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |