34579-042 | SCHROFF
Module rail, aluminum, (L x W x H) 218.44 x 25.5 x 8.4 mm, 42 HP, 34579-042
Order No.: 85H6162
EAN: 4036088224522
MPN:
34579-042
Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34579-042, SCHROFF
Aluminum extrusion horizontal rail of the type AB (AB = support), for rear I/O card guides, with an anodized surface and conductive contact surface. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 218.44 mm | |
| Width | 25.5 mm | |
| Height | 8.4 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |