34571-614 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 213.2 x 261.8 mm, 6.3/7 U/42 HP, 34571-614
Order No.: 85H6147
EAN: 4036088035548
MPN:
34571-614
Unit Price (€ / pc.)
27.6556 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 34571-614, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Width | 213.2 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6.3/7 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |