34571-605 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 141.9 x 128.4 mm, 3.3/4 U/28 HP, 34571-605
Order No.: 85H6138
EAN: 4036088035456
MPN:
34571-605
Unit Price (€ / pc.)
15.7913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 34571-605, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3.3/4 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |