34566-763 | SCHROFF
Module rail, aluminum, (L) 325.12 mm, 63 HP, 34566-763
Order No.: 85H6135
EAN: 4036088075490
MPN:
34566-763
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34566-763, SCHROFF
The horizontal rail, type rugged VT enables the direct assembly of a backplane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 325.12 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |