34566-720 | SCHROFF

Module rail, aluminum, (L) 106.68 mm, 20 HP, 34566-720

Order No.: 85H6131
EAN: 4036088075452
MPN:
34566-720
34566-720 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
118.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.8405 €

Module rail, 34566-720, SCHROFF

The horizontal rail, type rugged VT enables the direct assembly of a backplane.

Technical specifications
Filter Property Value
Product type module rail
Material aluminum
Length 106.68 mm
cutting pitch differential 20 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes