34566-563 | SCHROFF

Module rail, aluminum, (L) 325.12 mm, 63 HP, 34566-563

Order No.: 85H6128
EAN: 4036088075421
MPN:
34566-563
34566-563 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
138.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.8754 €

Module rail, 34566-563, SCHROFF

The horizontal rail, type rugged ST enable the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Filter Property Value
Product type module rail
Material aluminum
Length 325.12 mm
cutting pitch differential 63 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes