34566-520 | SCHROFF
Module rail, aluminum, (L) 106.68 mm, 20 HP, 34566-520
Order No.: 85H6124
EAN: 4036088075384
MPN:
34566-520
Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34566-520, SCHROFF
The horizontal rail, type rugged ST enable the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 106.68 mm | |
| cutting pitch differential | 20 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |