34566-501 | SCHROFF
Module rail, aluminum, (L) 1000 mm, 195 HP, 34566-501
Order No.: 85H6123
EAN: 4036088075377
MPN:
34566-501
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34566-501, SCHROFF
The horizontal rail, type rugged ST enable the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 1000 mm | |
| cutting pitch differential | 195 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |