34566-328 | SCHROFF
Module rail, aluminum, (L) 147.32 mm, 28 HP, 34566-328
Order No.: 85H6118
EAN: 4036088075322
MPN:
34566-328
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34566-328, SCHROFF
The rugged horizontal rail type can handle shock and vibration up to 25 g. It enables the use of IEEE handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 147.32 mm | |
| cutting pitch differential | 28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |