34566-240 | SCHROFF
Module rail, aluminum, (L) 208.28 mm, 40 HP, 34566-240
Order No.: 85H6112
EAN: 4036088075261
MPN:
34566-240
Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34566-240, SCHROFF
The rugged horizontal rail type can handle shock and vibration up to 25 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 208.28 mm | |
| cutting pitch differential | 40 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |