34566-201 | SCHROFF

Module rail, aluminum, (L) 1000 mm, 195 HP, 34566-201

Order No.: 85H6109
EAN: 4036088075230
MPN:
34566-201
34566-201 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.2855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
302.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.2855 €

Module rail, 34566-201, SCHROFF

The rugged horizontal rail type can handle shock and vibration up to 25 g.

Technical specifications
Filter Property Value
Product type module rail
Material aluminum
Length 1000 mm
cutting pitch differential 195 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes