34564-891 | SCHROFF
Guide rail, plastic, (L x W x H) 95 x 2 x 8.55 mm, gray, 34564-891
Order No.: 85H6102
EAN: 4036088075162
MPN:
34564-891
Unit Price (€ / pck.)
0.9758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Guide rail, 34564-891, SCHROFF
Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | plastic | |
| Length | 95 mm | |
| Width | 2 mm | |
| Height | 8.55 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |