34564-882 | SCHROFF
Guide rail, aluminum, (L x W) 220 x 2.5 mm, silver, 34564-882
Order No.: 85H6098
EAN: 4036088075124
MPN:
34564-882
Unit Price (€ / pck.)
2.9036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Guide rail, 34564-882, SCHROFF
This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 2.5 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |