34564-208 | SCHROFF
Front plate, aluminum, 4 U/28 HP, 34564-208
Order No.: 85H6096
EAN: 4036088075100
MPN:
34564-208
Unit Price (€ / pc.)
49.3374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 34564-208, SCHROFF
Front frame installation provides the contact between subracks and assemblies. It must be used if a customer has selected a horizontal board mounting Kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| cutting pitch differential | 4 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |