34563-042 | SCHROFF
Mounting plate, aluminum, (L x W) 352.5 x 431.35 mm, 84 HP, 34563-042
Unit Price (€ / pc.)
41.1621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting plate, 34563-042, SCHROFF
Mounting plate for use with cover and base panels for installation and fixing of heavy components. Full width mounting plates (as wide as the subrack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 352.5 mm | |
| Width | 431.35 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |