34563-014 | SCHROFF
Mounting plate, aluminum, (L x W) 172.5 x 217.99 mm, 42 HP, 34563-014
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34563-014, SCHROFF
Mounting plate for use with cover and base panels for installation and fixing of heavy components. Full width mounting plates (as wide as the subrack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 172.5 mm | |
| Width | 217.99 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |