34562-882 | SCHROFF
Guide rail, aluminum, (L x W) 220 x 2 mm, silver, 34562-882
Order No.: 85H6078
EAN: 4036088074967
MPN:
34562-882
Unit Price (€ / pc.)
2.9036 € *
Available: 100 pcs.
Guide rail, 34562-882, SCHROFF
This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 2 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |