34562-871 | SCHROFF
Mounting plate, aluminum, (L x W x H) 412.5 x 431.35 x 8 mm, 84 HP, 34562-871
Order No.: 85H6076
EAN: 4036088222382
MPN:
34562-871
Unit Price (€ / pc.)
42.9709 € *
Available: 2 pcs.
Mounting plate, 34562-871, SCHROFF
Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 412.5 mm | |
| Width | 431.35 mm | |
| Height | 8 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |