34562-827 | SCHROFF
Air baffle plate, aluminum, (L x W) 220 x 14.5 mm, 6 U/4 HP, 34562-827
Order No.: 85H6074
EAN: 4036088074868
MPN:
34562-827
Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air baffle plate, 34562-827, SCHROFF
Air Baffle without front panel, 6 U, 4 HP, Depth 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air baffle plate | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 14.5 mm | |
| cutting pitch differential | 6 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |