34562-822 | SCHROFF
Guide rail, aluminum, (L x W x H) 1000 x 2.5 x 8.5 mm, silver, 34562-822
Order No.: 85H6070
EAN: 4036088226854
MPN:
34562-822
Unit Price (€ / pck.)
7.5565 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34562-822, SCHROFF
Middle profile for mounting guide rails for 2.5 mm groove width. 2 plastic end pieces are required; these are pushed on to both ends of the middle profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | aluminum | |
| Length | 1000 mm | |
| Width | 2.5 mm | |
| Height | 8.5 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |