34562-764 | SCHROFF
Partition wall, steel, (L x H) 220 mm x 246.9 mm, 6 U, 34562-764
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Partition wall, 34562-764, SCHROFF
The divider plate enables the user to create a separate area inside a subrack or case. The plate can be clipped into the perforation of the horizontal rails. The subracks or cases have to be disassembled if the plate will be assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Material | steel | |
| Length | 220 mm | |
| Height | 246.9 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |