34562-754 | SCHROFF
Mounting plate, aluminum, (L x W x H) 232.5 x 217.99 x 8 mm, 42 HP, 34562-754
Order No.: 85H6055
EAN: 4036088074721
MPN:
34562-754
Unit Price (€ / pc.)
22.3601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 34562-754, SCHROFF
Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 232.5 mm | |
| Width | 217.99 mm | |
| Height | 8 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |