34561-779 | SCHROFF
Side panel, aluminum, (L x W x H) 37.8 x 482.6 x 23.4 mm, 84 HP, 34561-779
Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34561-779, SCHROFF
For the frontal, optical closure of a subrack above and below when fitted in a panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 37.8 mm | |
| Width | 482.6 mm | |
| Height | 23.4 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |