34561-777 | SCHROFF
Side panel, aluminum, (L x W x H) 269.2 x 269 x 23.4 mm, 42 HP, 34561-777
Unit Price (€ / pc.)
13.9349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34561-777, SCHROFF
For the frontal, optical closure of a subrack above and below when fitted in a panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 269.2 mm | |
| Width | 269 mm | |
| Height | 23.4 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |