34561-542 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 25.5 x 8.4 mm, 42 HP, 34561-542

Order No.: 85H6037
EAN: 4036088074547
MPN:
34561-542
34561-542 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.7001 €

Module rail, 34561-542, SCHROFF

Aluminum extrusion horizontal rail of the type AB (AB = support), for rear I/O card guides, with an anodized surface and conductive contact surface. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).

Technical specifications
Filter Property Value
Product type module rail
Material aluminum
Length 218.44 mm
Width 25.5 mm
Height 8.4 mm
cutting pitch differential 42 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes