34561-484 | SCHROFF
Threaded strip, M3, steel, (L x W x H) 431.3 x 2 x 5 mm, 84 HP, 34561-484
Order No.: 85H6028
EAN: 4036088074455
MPN:
34561-484
Unit Price (€ / pc.)
3.3439 € *
Available: 20 pcs.
Threaded strip, 34561-484, SCHROFF
The threaded insert is a metal strip with thread M3 and allows the fixing of front panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Version | M3 | |
| Material | steel | |
| Length | 431.3 mm | |
| Width | 2 mm | |
| Height | 5 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |