34561-384 | SCHROFF

Threaded strip, M2.5, steel, (L x W x H) 431.3 x 2 x 5 mm, 84 HP, 34561-384

Order No.: 85H6027
EAN: 4036088074448
MPN:
34561-384
34561-384 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 220 pcs.
Total Price:
50.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
2.5109 €

Threaded strip, 34561-384, SCHROFF

The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.

Technical specifications
Filter Property Value
Product type threaded strip
Version M2.5
Material steel
Length 431.3 mm
Width 2 mm
Height 5 mm
cutting pitch differential 84 HP
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes