34561-328 | SCHROFF
Threaded strip, M2.5, steel, (L x W x H) 146.82 x 2 x 5 mm, 28 HP, 34561-328
Order No.: 85H6023
EAN: 4036088074400
MPN:
34561-328
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Threaded strip, 34561-328, SCHROFF
The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Version | M2.5 | |
| Material | steel | |
| Length | 146.82 mm | |
| Width | 2 mm | |
| Height | 5 mm | |
| cutting pitch differential | 28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |