34561-197 | SCHROFF
Cover cap, aluminum, (W x H) 27.8 x 132.5 mm, 34561-197
Unit Price (€ / pc.)
3.332 € *
Available: 40 pcs.
Cover plate, 34561-197, SCHROFF
As decorative finish for the 19" bracket type L.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Material | aluminum | |
| Width | 27.8 mm | |
| Height | 132.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |