34561-184 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 11.5 x 21 mm, 84 HP, 34561-184
Order No.: 85H6010
EAN: 4036088074271
MPN:
34561-184
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34561-184, SCHROFF
The horizontal rail, center, type VT enables direct assembly of a backplane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 431.8 mm | |
| Width | 11.5 mm | |
| Height | 21 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |