34561-120 | SCHROFF
Module rail, aluminum, (L x W x H) 106.68 x 11.5 x 21 mm, 20 HP, 34561-120
Order No.: 85H6005
EAN: 4036088074226
MPN:
34561-120
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34561-120, SCHROFF
The horizontal rail, center, type VT enables direct assembly of a backplane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 106.68 mm | |
| Width | 11.5 mm | |
| Height | 21 mm | |
| cutting pitch differential | 20 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |