34561-040 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 9.5 x 21 mm, 40 HP, 34561-040
Order No.: 85H6000
EAN: 4036088074172
MPN:
34561-040
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34561-040, SCHROFF
The horizontal rail, center, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 208.28 mm | |
| Width | 9.5 mm | |
| Height | 21 mm | |
| cutting pitch differential | 40 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |