34560-842 | SCHROFF
Module rail, aluminum, (L x W x H) 218.44 x 27.5 x 22.6 mm, 42 HP, 34560-842
Order No.: 85H5983
EAN: 4036088074004
MPN:
34560-842
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 3 Weeks
Module rail, 34560-842, SCHROFF
The horizontal rail, type light with MZ enables the use of DIN connectors. The connectors are in accordance with EN 60603-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 218.44 mm | |
| Width | 27.5 mm | |
| Height | 22.6 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |