34560-763 | SCHROFF
Module rail, aluminum, (L x W x H) 325.12 x 30.5 x 9 mm, 63 HP, 34560-763
Order No.: 85H5972
EAN: 4036088073892
MPN:
34560-763
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-763, SCHROFF
The horizontal rail, type VT enables the direct assembly of a backplane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 325.12 mm | |
| Width | 30.5 mm | |
| Height | 9 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |