34560-542 | SCHROFF
Module rail, aluminum, (L x W x H) 218.44 x 27.5 x 9 mm, 42 HP, 34560-542
Order No.: 85H5957
EAN: 4036088073748
MPN:
34560-542
Unit Price (€ / pc.)
6.4022 € *
Available: 20 pcs.
Module rail, 34560-542, SCHROFF
The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 218.44 mm | |
| Width | 27.5 mm | |
| Height | 9 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |